Panasonic EVP-AA402W

Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 200000Cycles 2.4N SMD T/R
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVP-AA402W.

IHS

Datasheet9 pages5 years ago

element14 APAC

Master Electronics

Farnell

TME

Inventory History

3 month trend:
-12.08%

CAD Models

Download Panasonic EVP-AA402W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEVP-AA502W
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 2.4N SMD Embossed T/R
PanasonicEVPAF7B70
Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 2.4N SMD Embossed Tape
C&K ComponentsPTS810SJK250SMTRLFS
Switch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 50000Cycle 2.55N SMD T/R
PanasonicEVQ-5PN04K
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 2.4N SMD Embossed Tape
Switch Tactile N.O. SPST Flush Round Button J-Bend 0.05A 12VDC 2.35N SMD T/R
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 2.45N SMD T/R

Descriptions

Descriptions of Panasonic EVP-AA402W provided by its distributors.

Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 200000Cycles 2.4N SMD T/R
Tactile Switch, SPST-NO, SMD, EVPAA, Top Actuated, Surface Mount, Rectangular Button, 240 gf
SWITCH; TACTILE; SPST; SMD; 3.5X2.9MM; HGT=1.7MM; OF=2.4N; NO GND; WHITE
Panasonic Tactile Switch, SMD Terminals, 3.5mm × 2.9mm × 1.7mm, SPST
EVP-AA Series 3.5 x 2.9 mm SMD 2.4 N Light Touch Switch w/J Bend Terminals
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.4N, Solder Terminal, Surface Mount-straight
SWITCH, TACT, 3.5X2.9MM, 2.4N; Product Range: -; Illumination: Non Illuminated; SVHC: No SVHC (12-Jan-2017); Actuation Type: Top; Actuator / Cap Colour: White; Contact Configuration: SPST-NO; Contact Current Max: 20mA; Contact
Actuation Force N = 2.4 / Contact Configuration = SPST / Mounting Type = SMD / Illumination = No / Width mm = 2.9 / Length mm = 3.5 / Series = EVPAA / Switching Function = Momentary Function / Height mm = 1.7 / Switch Colour = White / Contact Voltage = 15 VDC / Contact Current = 20 mA / Actuator Type = Pushbutton

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVPAA402W