ALPS EC12E1220407

High Collar / 12Pulses / 12Detent / Standard Detent / LM1=15
$ 0.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ALPS EC12E1220407.

IHS

Datasheet6 pages5 years ago
Datasheet5 pages12 years ago

TME

Inventory History

3 month trend:
-9.87%

CAD Models

Download ALPS EC12E1220407 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Alps Electric Incremental Rotary Encoder, TH, Digital Square Wave Signal
Rotary Encoder, Alps Alpine Ec10E1220501; |Alps Alpine EC10E1220501
Alps Electric Incremental rotary encoder, incremental encoder, Bracket mounting,surface mount
Mechanical Rotary Incremental Hollow Encoder Right Angle Quadrature Digital Square Wave 12PPR Bracket Mount PC Pin

Descriptions

Descriptions of ALPS EC12E1220407 provided by its distributors.

High Collar / 12Pulses / 12Detent / Standard Detent / LM1=15
Encoder, Vertical, 12Mm, 12Det,12Ppr Rohs Compliant: Yes
Encoders 12mm 12 RES 12 DTENT 15mm Operating sectn
Rotary Position Encoder, Single, 2 Channels
Mechanical Encoder Rotary Incremental Flat 0.02N.m Straight Quadrature Digital Square Wave 12PPR Through Hole PC Pin
15mm Vertical encoder 12 Pulses 12 DET
Encoder with Insulated Shaft Type
ENCODER INCREM QUAD VERT PC PIN
ENCODER, VERTICAL, 12MM, 12DET,12PPR; Supply Voltage Min: -; Supply Voltage Max: 5VDC; No. of Channels: 2Channels; Rotational Speed Max: -; Product Range: EC12 Series; No. of Detents: 12; Pulse Output Count: 12; Rotational Life

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD