Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ALPS EC05E1220401

Alps Electric Incremental rotary encoder, incremental encoder, Bracket mounting,surface mount
$ 0.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ALPS EC05E1220401.

IHS

Datasheet4 pages7 years ago

Master Electronics

HQonline

Electro Sonic

Inventory History

3 month trend:
-5.52%

CAD Models

Download ALPS EC05E1220401 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-02-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Alps Electric Incremental Rotary Encoder, TH, Digital Square Wave Signal
High Collar / 12Pulses / 12Detent / Standard Detent / LM1=25
High Collar / 12Pulses / 12Detent / Standard Detent / LM1=15
Rotary Encoder, Alps Alpine Ec10E1220501; |Alps Alpine EC10E1220501
Alps Electric Incremental Rotary Encoder, TH, Digital Square Wave Signal
Mechanical Encoder Rotary Incremental Flat 0.007N.m Straight Quadrature Digital Square Wave 15PPR Through Hole PC Pin

Descriptions

Descriptions of ALPS EC05E1220401 provided by its distributors.

Alps Electric Incremental rotary encoder, incremental encoder, Bracket mounting,surface mount
Rotary Encoder, Drumcode, Mechanical, Incremental, 12 PPR, 12 Detents, Vertical
EC05E Series Incremental Encoder 5mm Size Hollow Shaft Type 12 Detent
Mechanical Encoder Rotary Incremental Hollow Straight Quadrature Digital Square Wave 12PPR Bracket Mount PC Pin
Encoder,vertical, 5Mm, 12Det, 12Ppr; Supply Voltage Min:-; Supply Voltage Max:5Vdc; No. Of Channels:2Channels; Rotational Speed Max:-; Product Range:-; No. Of Detents:12; Operating Temperature Max:85°C; Operating Temperature Rohs Compliant: Yes |Alps Alpine EC05E1220401

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD