Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ALPS EC11E09244AQ

EC11E Series 10 mA 5 VDC 18 Detent 11 mm Size Vertical Metal Shaft Type
$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ALPS EC11E09244AQ.

IHS

Datasheet13 pages7 years ago

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-5.74%

CAD Models

Download ALPS EC11E09244AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-01-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of ALPS EC11E09244AQ provided by its distributors.

EC11E Series 10 mA 5 VDC 18 Detent 11 mm Size Vertical Metal Shaft Type
Encoder, Vertical, 11Mm, 18Det, 9Ppr; |Alps Alpine EC11E09244AQ
Encoders 11mm 9 res 18 detent w/ switch lo profile
Rotary Position Encoder, Single, 2 Channels
Mechanical Encoder Rotary Incremental Flat 0.01N.m Straight Quadrature Digital Square Wave 9PPR Through Hole PC Pin Automotive
Through Hole Coded Rotary Switches RoHS
20mm Vertical encoder 9 Pulses 18 DET
11mm Incremental Encoder 3-Pin Tray
With 1.5 Switch / 9Pulse / 18Detent
ENCODER INCREM QUAD VERT PC PIN
ENCODER, VERTICAL, 11MM, 18DET, 9PPR; Supply Voltage Min: -; Supply Voltage Max: 5VDC; No. of Channels: 2Channels; Rotational Speed Max: -; Product Range: EC11 Series; No. of Detents: 18; Pulse Output Count: 9; Rotational Life

Images

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD