What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire ZGRP11/2 BK008

Fit Wire Management, ZIPGRP11/2 Black 25 Ft Expandable Polyester Sleeving Removed 4/21/23
$ 419.805
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire ZGRP11/2 BK008.

Farnell

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.85%

Related Parts

PanduitSE50P-CR0
Braided Cable Sleeve, 1/2 in Inside Dia., 3/4 in Max Bundle Dia., 100 ft, Black
Braided Cable Sleeve, 1/2 in Inside Dia., 3/4 in Max Bundle Dia., 100 ft, Black
Panduit SE12PFR-TR0 Braided Sleeving, Polyethylene Terephthalate, .12" ND x 200'L, Black
Alpha WireG1301/4 BK007
FIT Wire Management Expansion Black 50 Feet Wrappable Pet Sleeving 0.250 Inch Inside Diameter
Alpha WireG1301/2 BK007
FIT Wire Management Expansion Black 50 Feet Wrappable Pet Sleeving 0.500 Inch Inside Diameter
Alpha WireG1301/8 BK004
FIT Wire Management Expansion Black 200 Feet Wrappable Pet Sleeving 0.125 Inch Inside Diameter

Descriptions

Descriptions of Alpha Wire ZGRP11/2 BK008 provided by its distributors.

FIT WIRE MANAGEMENT, ZIPGRP11/2 BLACK 25 FT EXPANDABLE POLYESTER SLEEVING Removed 4/21/23
SLEEVING, BRAID, BLK, 25.4MM, 7.6M; Sleeving / Tubing Type: Braided; Sleeving Material: PE (Polyester); Sleeving Colour: Black; Internal Diameter: 50.8mm; Length - Metric: 7.62m; Length - Imperial: 25ft; Product Range: -; SVHC:
Expandable Sleeving; Inner Diameter Max:2.000"; Color:Black; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Approval Categories:MIL-I-631D; Flat Width:3.750"; Inner Diameter Min Supplied:1.000" ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZGRP11/2-BK008
  • ZGRP11/2BK008
  • ZGRP112BK008