Alpha Wire M4635 SL005

Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 139.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire M4635 SL005.

Electro Sonic

Datasheet4 pages7 years ago
Datasheet3 pages11 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+157%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire1896/4C SL005
alpha Alpha Wire Control Cable, Alpha Essentialsseries, 0.56 mm²Cross-sectional area, 20 AWG
Alpha Wire1174C SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5472C SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 4C, 22AWG, 7X30, TC, PVC INS, CHROME PVC JKT, CMG, AWM
Multi-Conductor Cable 4Conductors 22AWG 3.58mm 300VAC Gray 152.4m

Descriptions

Descriptions of Alpha Wire M4635 SL005 provided by its distributors.

Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Shielded Multi-Conductor Cable Tape Semi-Rigid PVC 4Conductors 22AWG 5.15mm 300VAC Slate PVC 30.48m Spool
MULTICONDUCTOR CABLE, COMMUNICATION,22 AWG,4C, FOIL SHIELD, SLATE
AE C&C, M4635 SLATE 100 FT 4CDR22AWG (7/30)O/A Removed 4/21/23
SHLD FLEX CABLE, 4COND, 22AWG, 30M;
Computer & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Cable Type:Shielded Multiconductor; Conductor Size AWG:22; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • M4635-SL005
  • M4635SL005