Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire M3970 SL005

Alpha 2 Pair 28 AWG 300 V Foil/Braid Shield, Low Capacitance, 100 Ohm, Multipair, PE, PVC Cable, Slate Polyethylene...
Obsolete

Price and Stock

Supply Chain

Introduction Date2018-12-05
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Alpha WireM3972-SL005
Ae C&c/100 Ft |Alpha Wire M3972 SL005
Shielded Twisted Pair Cable Foil/Braid Polyvinyl Chloride 14Conductors 28AWG 5.62mm 150V Beige Polyvinyl Chloride 30.48m Roll
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
Alpha Wire2211C SL005
Wire And Cable, 2 Conductor(s), 22AWG, 150V, Communication And Control Cable
Alpha Wire5472C SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire M3970 SL005 provided by its distributors.

Alpha 2 Pair 28 AWG 300 V Foil/Braid Shield, Low Capacitance, 100 Ohm, Multipair, PE, PVC Cable, Slate Polyethylene on 100 Foot Spool
SHLD MULTIPAIR, 2 PAIR, 0.08MM2, 30M;
MULTI-PAIR 4COND 28AWG SHLD 100'
Wire And Cable
AE C&C / 100 FT

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • M3970-SL005
  • M3970SL005