Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire M1244 WH005

Multiconductor Cable, 18 AWG, 4C, Braid Shield, Ptfe Insulated, White
$ 879.239
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire M1244 WH005.

Farnell

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha WireM1234 WH005
MULTICONDUCTOR CABLE,20 AWG,4C, BRAID SHIELD, PTFE INSULATED, WHITE
Alpha WireM1254 WH005
MULTICONDUCTOR CABLE, 16 AWG, 4C, BRAID SHIELD, PTFE INSULATED, WHITE
General Cable / CarolE1504S.18.03
MULTICONDUCTOR CABLE, 4C, 18AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLR
General Cable / CarolE3504S.30.03
Cable Electronic Multi-Conductor; 18 AWG; 4C; Blue
General Cable / CarolE3604S.41.03
MULTICONDUCTOR, 4C, 18AWG, UNSHIELDED, PLENUM, FPLP, JKT RED
Alpha WireM1242 WH005
HIGH-LOW TEMP CABLE, 18AWG/2C, SHIELDED, MIL-W-16878/4, PTFE WHITE

Descriptions

Descriptions of Alpha Wire M1244 WH005 provided by its distributors.

MULTICONDUCTOR CABLE, 18 AWG, 4C, BRAID SHIELD, PTFE INSULATED, WHITE
Cable High/Low Temperature; 4C; 18 AWG; Stranded Tinned Copper
AE HIGH/LOW TEMPERATURE, M1244 WHITE 100 FT 4CDR18AWG (19/30)O/A Removed 4/21/23
MULTICORE CABLE, 18AWG, 4CORE, 30.48M;
High-Temp. Military-Grade Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Cable Type:Shielded Multiconductor; Conductor Size AWG:18; No. of Conductors:4; Jacket Color:White ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • M1244-WH005
  • M1244WH005