Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire FCLR1/4 CL005

Fit Shrink Tubing Clear 100 Feet Highly Flexible Kynar 1/4" Diameter 2 to 1 Shrink Ratio
$ 722.061
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire FCLR1/4 CL005.

Newark

Datasheet4 pages9 years ago
Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha WireFCLR1/8 CL005
Fit Shrink Tubing Clear 100 Feet Highly Flexible Kynar 1/8" Diameter 2 to 1 Shrink Ratio
Alpha WireFCLR1/16 CL005
Fit Shrink Tubing Clear 100 Feet Highly Flexible Kynar 1/16" Diameter 2 to 1 Shrink Ratio
Alpha WireFCLR3/16 CL005
Fit Shrink Tubing Clear 100 Feet Highly Flexible Kynar 3/16" Diameter 2 to 1 Shrink Ratio
TE Connectivity / RaychemRW-175-1/4-X-STK
Heat Shrink Tubing ST Cross Linked Polyvinylidene Fluoride Clear Thin Spool
TE Connectivity / RaychemRW-175-1/2-X-STK
Heat Shrink Tubing ST Cross Linked Polyvinylidene Fluoride Clear Thin Stick
Heat Shrink Tubing and Sleeves DRYSHRINK THIN H/S PDVF KYNAR 4FT

Descriptions

Descriptions of Alpha Wire FCLR1/4 CL005 provided by its distributors.

Fit Shrink Tubing Clear 100 Feet Highly Flexible Kynar 1/4" Diameter 2 to 1 Shrink Ratio
FIT-Clear Tubing; 2:1 Shrink Ratio; 150 deg C Shrink Temp; UL-VW-1
FIT-CLEAR, FITCLEAR1/4 CLEAR 100 FT HIGHLY FLEXIBLE KYNAR Removed 4/21/23
HEAT-SHRINK TUBING, CLEAR, 6.35MM;
Heat Shrink Tubing, 6.35Mm Id, Pvdf, Trans, 100Ft; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.25"; I.d. Supplied - Metric:6.35Mm; Shrink Tubing/Boot Colour:Transparent; Length - Imperial:100Ft; Length - Metric:30.5M; Colour:Clearrohs Compliant: Yes |Alpha Wire FCLR1/4 CL005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCLR1/4-CL005
  • FCLR1/4CL005
  • FCLR14CL005