Alpha Wire 86710CY SL005

Cable, Multipair; 10; 22 AWG; 19/34; Foil and 85% Tinned Copper Braid; 0.50 in.
$ 1,199.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86710CY SL005.

Farnell

Datasheet4 pages9 years ago
Datasheet3 pages15 years ago
Datasheet2 pages17 years ago

element14

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Related Parts

Alpha Wire6059C SL005
COMMUNICATION & CONTROL CABLE, 22AWG/9PR, FOIL SHIELD, PVC SLATE
Alpha Wire6014C SL005
Wire And Cable, 18 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6016C SL005
Wire And Cable, 22 Conductor(s), 22AWG, 300V, Communication And Control Cable
20 (10 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m)
Round Shielded/Jacketed Discrete Cable (26 conductors) 13 pair
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth

Descriptions

Descriptions of Alpha Wire 86710CY SL005 provided by its distributors.

Cable, Multipair; 10; 22 AWG; 19/34; Foil and 85% Tinned Copper Braid; 0.50 in.
XTRA-GUARD Multi-Pair Shielded Cable 22AWG 10PR STRND 100' SPOOL GRAY
Multiconductor Paired Data Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:10; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:19 x 34 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86710CY SL005.