Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 6376 SL002

Wire And Cable, 10 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 1,290.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6376 SL002.

Newark

Datasheet4 pages9 years ago
Datasheet3 pages15 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire5485C SL005
Wire And Cable, 10 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5125C SL005
Wire And Cable, 10 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6377 SL005
Wire And Cable, 12 Conductor(s), 22AWG, 300V, Communication And Control Cable
Round Shielded/Jacketed Discrete Cable (10 conductors) 5 pair

Descriptions

Descriptions of Alpha Wire 6376 SL002 provided by its distributors.

Wire And Cable, 10 Conductor(s), 22AWG, 300V, Communication And Control Cable
Cable, Shielded; 5; 22 AWG; 7/30; Aluminum/Polyester; 0.322 in.; 0.010 in.; PVC
SHLD MULTIPR CABLE 5PR 500FT 300V GRY
Alpha Wire 6376 SL002 Control Cable
AE C&C, 6376 SLATE 500 FT 22AWG 7/38 5PR FOIL/BRD
Multi-Pair 5PR 22AWG SHLD 500' SPOOL
CBL COMM 5PAIR 22AWG SLATE 500'
CABLE, 22AWG, 5 PAIR, SLATE, 152.4M; Cable Shielding: Screened; No. of Pairs: 5 Pair; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 30AWG; Voltage Rating: 300V; Jacket Material: PVC; Conductor Material: Tinned Copper; External Diameter: 8.2mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil + Braided Shield; Conductor Make-up: 7 / 30AWG; Outer Diameter: 8.2mm; Shield Material: Foil / Braid; Shield Type: Shielded; Wire Size: 22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6376-SL002
  • 6376SL002