Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 85204CY BK005

Wire And Cable, 4 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
$ 1,614.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 85204CY BK005.

Electro Sonic

Datasheet4 pages2 years ago

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire65204CY SL005
Wire And Cable, 4 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65204 SL005
Multi-Conductor Cable Polyvinyl Chloride 4Conductors 12AWG 13.23mm 600VAC Slate 30.48m Spool
Alpha Wire85204 BK005
Wire And Cable, 4 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
General Cable / CarolE3524S.41.03
MULTICONDUCTOR CABLE, 4C, 14AWG, SOLID, BC, RED PVC JKT, FPLR
General Cable / CarolE1524S.41.03
MULTICONDUCTOR CABLE, 4C, 14AWG, SOLID, BC, RED PVC JKT, FPLR
General Cable / CarolE2534S.41.03
MULTI-CONDUCTOR CABLE, 14AWG/4C, 300V, SHIELDED RED PVC

Descriptions

Descriptions of Alpha Wire 85204CY BK005 provided by its distributors.

Wire And Cable, 4 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
XTRA-GUARD FLEX, 85204CY BLACK 100 FT 12AWG 4C SHIELDED Removed 4/21/23
MULTICONDUCTOR, 4C, 12AWG, 413X38, BRAID, PVC JACKET, XTRA-GUARD FLEX SERIES
SHLD FLEX CABLE, 4COND, 12AWG, 30M;
CBL FLEX 600V 12AWG BLACK 100'
Multiconductor Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:12; No. of Conductors:4; Jacket Color:Black; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:413 x 38 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 85204CY-BK005
  • 85204CYBK005