Alpha Wire 7133 WH005

300V or 1000V White 18 AWG 7/26 Irradiated PVC Hook-up Wire on 100 Foot Spool Put-Ups.
$ 137.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 7133 WH005.

Electro Sonic

Datasheet3 pages9 years ago
Datasheet3 pages12 years ago

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.00%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

General Cable / CarolC2064A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Red, Stranded, 100 ft
General Cable / CarolC2064A.12.01
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Black, Stranded, 100 ft
General Cable / CarolC2064A.12.04
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Orange, Stranded, 100 ft
Alpha Wire7133 BK005
300V or 1000V Black 18 AWG 7/26 Irradiated PVC Hook-up Wire on 100 Foot Spool Put-Ups.
Alpha Wire7133 RD005
300V or 1000V Red 18 AWG 7/26 Irradiated PVC Hook-up Wire on 100 Foot Spool Put-Ups.
Alpha Wire7133 VI005
300V or 1000V Violet 18 AWG 7/26 Irradiated PVC Hook-up Wire on 100 Foot Spool Put-Ups.

Descriptions

Descriptions of Alpha Wire 7133 WH005 provided by its distributors.

300V or 1000V White 18 AWG 7/26 Irradiated PVC Hook-up Wire on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, 18 AWG, 7X26, 0.016 IN., 0.082 IN., -55 DEGC, 105 DEGC, WHITE
18 AWG Hook-Up Wire 7/26 White 300V 100ft(30.5m)
HOOK-UP WIRE 300V 18AWG WHT 100'
WIRE, WHT, 18AWG, 7/26AWG, 30.5M; Jacket Material: PVC; Jacket Colour: White; Wire Gauge: 18AWG; Conductor Area CSA: 0.902mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: 7 x 0.

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7133-WH005
  • 7133WH005