Alpha Wire 7133 BK005

300V or 1000V Black 18 AWG 7/26 Irradiated PVC Hook-up Wire on 100 Foot Spool Put-Ups.
$ 194.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 7133 BK005.

JRH Electronics

Datasheet3 pages9 years ago

element14 APAC

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.96%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

General Cable / CarolC2064A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Red, Stranded, 100 ft
General Cable / CarolC2064A.12.01
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Black, Stranded, 100 ft
General Cable / CarolC2064A.12.04
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Orange, Stranded, 100 ft
Alpha Wire7133 RD005
300V or 1000V Red 18 AWG 7/26 Irradiated PVC Hook-up Wire on 100 Foot Spool Put-Ups.
Alpha Wire7133 VI005
300V or 1000V Violet 18 AWG 7/26 Irradiated PVC Hook-up Wire on 100 Foot Spool Put-Ups.
Alpha Wire7133 BL005
300V or 1000V Blue 18 AWG 7/26 Irradiated PVC Hook-up Wire on 100 Foot Spool Put-Ups.

Descriptions

Descriptions of Alpha Wire 7133 BK005 provided by its distributors.

300V or 1000V Black 18 AWG 7/26 Irradiated PVC Hook-up Wire on 100 Foot Spool Put-Ups.
Wire, Hook-Up; 18 AWG; 7/26; 0.016 in.; 0.082 in.; -55 degC; 105 degC; Black
Wire And Cable, 1 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
WIRE, BLK, 18AWG, 7/26AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:18AWG; Conductor Area CSA:0.89mm²; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:2.03mm; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.4mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7133-BK005
  • 7133BK005