What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 704R BK032

Cord, Retractile; 4; 11/16 in.; 0.20 in.; 1 ft. (Retracted), 5ft. (Extended)
$ 93.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 704R BK032.

Newark

Datasheet2 pages9 years ago
Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.94%

Related Parts

Alpha Wire1174C SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire705R BK032
Cord, Retractile; 5; 3/4 in.; 0.22 in.; 1 ft. (Retracted), 5ft. (Extended); 1 A
Alpha Wire1896/4C SL005
Multi-Conductor Communication and Control Cable 4C 20AWG UNSHIELD
100' Unshielded 4-Conductor Audio Control And Instrumentation Cable Non-Plenum
Audio Cable Polyvinyl Chloride 4Conductors 20AWG 5.5mm 300VAC Chrome 30.48m
Multi-Conductor Cable 4Conductors 22AWG 3.58mm 300VAC Gray 152.4m

Descriptions

Descriptions of Alpha Wire 704R BK032 provided by its distributors.

Cord, Retractile; 4; 11/16 in.; 0.20 in.; 1 ft. (Retracted), 5ft. (Extended)
Multi-Conductor Communication and Control Cable 4 COND.COIL CORD
AE CORDS & CORDSETS, 704R BLACK EACH 23AWG 1' TO 5' 4C UNSHLD
Retractile Communication Cord; Conductor Size AWG:23; No. of Conductors:4; Jacket Color:Black; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:21 x 36; Conductor Material:Copper; Outer Diameter:0.2" ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 704R-BK032
  • 704RBK032