Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 6830 BL005

Wire And Cable, 1 Conductor(s), 12AWG, 300V, Flexible Cord And Fixture Wire
$ 299.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6830 BL005.

Electro Sonic

Datasheet4 pages6 years ago
Datasheet3 pages12 years ago

element14 APAC

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Alpha Wire6830 GR005
Wire And Cable, 1 Conductor(s), 12AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6830 RD005
Wire And Cable, 1 Conductor(s), 12AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6830 WH005
Wire And Cable, 1 Conductor(s), 12AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6830 BL005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 12AWG, 300V, Flexible Cord And Fixture Wire
Wire - Single Conductor 12AWG 19/25 BC 100ft SPOOL BLUE
HOOK-UP WIRE,12 AWG,19X25,BC, PPE INSULATED, BLUE
ECOWIRE PLUS, 6830 BLUE 100 FT 12AWG 19/25 BC
WIRE, ECO, 12AWG, BLUE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:12AWG; Conductor Area CSA:3.08mm²; Jacket Colour:Blue; Jacket Material:PPE (Polyphenylene Ether); Conductor Material:Copper; External Diameter:3.05mm; Voltage Rating:300V; No. of Strands x Strand Size:19 x 25AWG; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6830-BL005
  • 6830BL005