Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 6830 RD005

Wire And Cable, 1 Conductor(s), 12AWG, 300V, Flexible Cord And Fixture Wire
$ 299.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6830 RD005.

JRH Electronics

Datasheet4 pages6 years ago

Farnell

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.87%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Alpha Wire6830 GR005
Wire And Cable, 1 Conductor(s), 12AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6830 WH005
Wire And Cable, 1 Conductor(s), 12AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6830 GY005
Hook-up Wire 1Conductors 12AWG 30.48m 3.05mm Bare Copper Green/Yellow 300V

Descriptions

Descriptions of Alpha Wire 6830 RD005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 12AWG, 300V, Flexible Cord And Fixture Wire
Hook-up Wire 12AWG 30.48m 3.05mm Bare Copper 300VAC EcoWirePlus® Spool
Wire - Single Conductor 12AWG 19/25 BC 100ft SPOOL RED
Alpha Wire overhead cables, EcoWire Plus series, 3.3 mm²Cross-sectional area, American Wire Gauge12 AWG, 30mlong
HOOK-UP WIRE,12 AWG,19X25,BC, PPE INSULATED, RED
ECOWIRE PLUS, 6830 RED 100 FT 12AWG 19/25 BC
WIRE, ECO, 12AWG, RED, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:12AWG; Conductor Area CSA:3.08mm²; Jacket Colour:Red; Jacket Material:PPE (Polyphenylene Ether); Conductor Material:Copper; External Diameter:3.05mm; Voltage Rating:300V; No. of Strands x Strand Size:19 x 25AWG; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6830-RD005
  • 6830RD005