Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 6716 BL001

Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
$ 681.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6716 BL001.

JRH Electronics

Datasheet4 pages6 years ago

Farnell

element14 APAC

TME

Newark

Inventory History

3 month trend:
-22.14%

Supply Chain

Introduction Date2010-01-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Alpha Wire6716 BK005
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6716 WH005
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6716 RD001
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6716 BL001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Wire - Single Conductor 16AWG 26/30 MPPE 1000ft SPOOL BLUE
Hook-up Wire 16AWG 304.8m 2.1mm TinnedCopper 600VAC Spool
600V 16 AWG UL 11028 Blue mPPE Hook-Up EcoWire on 1000 Foot Spool
Alpha Wire overhead cables, EcoWire series, 1.3 mm²Cross-sectional area, American Wire Gauge16 AWG, 305mlong
WIRE, 16AWG, MPPE, 1000FT; Jacket Material:MPPE; Jacket Color:Blue; Wire Gauge:16AWG; No. of Max Strands x Strand Size:26 x 30AWG; Reel Length (Imperial):1000ft; Reel Length (Metric):305m; Operating Temperature Max:105°C RoHS Compliant: Yes
HOOK-UP STRND 16AWG BLUE 1000'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6716-BL001
  • 6716BL001