Alpha Wire 6714 RD005

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
$ 78.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6714 RD005.

Newark

Datasheet44 pages10 years ago
Datasheet3 pages11 years ago

Electro Sonic

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-67.30%

Supply Chain

Introduction Date2010-01-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire6714 BK005
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6714 SL005
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6714 VI005
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6714 RD005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 20AWG 30.48m 1.44mm Tinned Copper 600VAC EcoWire® Spool
HOOK-UP WIRE, ECOWIRE, 6714, RED, 20 AWG, 10X30, MPPE INS, 600V
Wire - Single Conductor 20AWG 10/30 MPPE 100ft SPOOL RED
Alpha Wire 6714 RD005 Eco Wire 20AWG Red (30.5m Reel)
600V 20 AWG UL 11028 Red mPPE Hook-Up EcoWire on 100 Foot Spool
20 AWG Hook-Up Wire 10/30 Red 600V 100.0' (30.5m)
Alpha Wire overhead cables, EcoWire series, 0.52 mm²Cross-sectional area, American Wire Gauge20 AWG, 30mlong
WIRE, 30.5M, 10X0.255MM, COPPER, RED;
Wire Code = EcoWire® / Cross-Section mm² = 0.52 / Cross-Section AWG AWG = 20 / Jacket Material = mPPE / Halogen Free = Yes / Jacket Colour = Red / Conductor Material = Tinned Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CE / Standards Met = CSA AWM I A/B FT1 / Standards Met = UL AWM 11028 VW-1

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6714-RD005
  • 6714RD005