Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 6713 GY001

Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
$ 319.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6713 GY001.

JRH Electronics

Datasheet4 pages6 years ago

Farnell

element14 APAC

Amar Radio Corporation

TME

Inventory History

3 month trend:
+53.77%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Alpha Wire6713 WH005
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6713 GR005
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6713 YL005
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6713 GY001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire Overhead Cable, EcoWire Series, 0.33 mm², 22 AWG, 305m
600V 22 AWG UL 11028 Green/Yellow mPPE Hook-Up EcoWire on 1000 Foot Spool
Wire - Single Conductor 22AWG 7/30 MPPE 1000ft SPOOL GR/YLW
Hook-up Wire 22AWG 304.8m 1.3mm Tinned Copper 600VAC Spool
22AWG Hook-Up Wire 7/30 G/Yellow 600V 1000ft(305m)
HOOK-UP STRND 22AWG GRN/YW 1000'
Single Wire, 22Awg, Mppe, 1000Ft; Jacket Material:Mppe; Jacket Color:Green, Yellow; Wire Gauge:22Awg; No. Of Max Strands X Strand Size:7 X 30Awg; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Conductor Area Csa:0.32Mm² Rohs Compliant: Yes |Alpha Wire 6713 GY001

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6713 GY001.
  • 6713-GY001
  • 6713GY001