Alpha Wire 65007 SL002

Wire And Cable, 7 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
$ 1,290.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65007 SL002.

Newark

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1,290.669
$ 1,724.485
$ 1,724.485
Stock
3
7,040
7,040
Authorized Distributors
6
6
6
Wire/Cable Type
Multi-Conductor
Multi-Conductor
Multi-Conductor
Wire/Cable Gauge
20 AWG
20 AWG
20 AWG
Conductor Material
Copper
Copper
Copper
Insulation Material
PVC
PVC
PVC
Number of Conductors
7
7
7
Insulation Diameter
8.3058 mm
8.3058 mm
8.3058 mm
Insulation Thickness
965.2 µm
965.2 µm
965.2 µm
Shielding
Unshielded
Unshielded
Unshielded

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Alpha Wire85007 BK005
Wire And Cable, 7 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65005 SL002
Wire And Cable, 5 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65005 SL001
Wire And Cable, 5 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 65007 SL002 provided by its distributors.

Wire And Cable, 7 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Flexible Cable, 7 Conductors, 20AWG, 7.9mm, Bare Copper, 600VAC
Multi-Conductor Cables 20AWG 7C UNSHLD 500ft SPOOL SLATE
XTRA-GUARD FLEX, 65007 SLATE 500 FT 20AWG 10/30 7C UNSHIELDED
MULTICONDUCTOR, 7C, 20AWG, STRANDED, SLATE PVC, XTRA-GUARD FLEX SERIES
UNSHLD MULTICOND CABLE 7COND 20AWG 500FT

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65007-SL002
  • 65007SL002