Alpha Wire 65004 SL002

Wire And Cable, 4 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
$ 879.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65004 SL002.

Newark

Datasheet4 pages9 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+600%

Alternate Parts

Price @ 1000
$ 879.074
$ 217.41
$ 217.41
Stock
3
86
86
Authorized Distributors
6
6
6
Wire/Cable Type
Multi-Conductor
Multi-Conductor
Multi-Conductor
Wire/Cable Gauge
20 AWG
20 AWG
20 AWG
Conductor Material
Copper
Copper
Copper
Insulation Material
PVC
PVC
PVC
Number of Conductors
4
4
4
Insulation Diameter
6.9088 mm
6.604 mm
6.604 mm
Insulation Thickness
889 µm
889 µm
889 µm
Shielding
Unshielded
Unshielded
Unshielded

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire85004 BK005
Wire And Cable, 4 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65003 SL002
Wire And Cable, 3 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire1715 SL005
Wire And Cable, 4 Conductor(s), 20AWG, 600V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 65004 SL002 provided by its distributors.

Wire And Cable, 4 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Cable, Standard-Flex; 4; 20 AWG; 10 x 30; 0.260 in.; 0.022 in.; Lubricated PVC
Flexible Cable 4Conductors 20AWG 6.6mm 600VAC Gray 152.4m Spool
Multi-Conductor Cables 20AWG 4C UNSHLD 500ft SPOOL SLATE
XTRA-GUARD FLEX, 65004 SLATE 500 FT 20AWG 10/30 4C UNSHIELDED
UNSHLD MULTICOND CABLE 4COND 20AWG 500FT
CABLE, 20AWG, 4 CORE, SLATE, 152.4M; Cable Shielding: Unscreened; No. of Cores: 4Core; Wire Gauge: 20AWG; Conductor Area CSA: 0.51mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Ma

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65004-SL002
  • 65004SL002