Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 65002 SL005

Wire And Cable, 2 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
$ 143.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65002 SL005.

element14 APAC

Datasheet4 pages9 years ago

Farnell

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.48%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire65802 SL005
Wire And Cable, 2 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire882002 SL005
Multi-Conductor Cable Polyvinyl Chloride 2Conductors 20AWG 5.38mm 300VAC Slate 30.48m Spool
Alpha Wire5052C BK199
Wire And Cable, 2 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
General Cable / CarolE3522S.18.03
MULTICONDUCTOR CABLE, 2C, 14AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLR

Descriptions

Descriptions of Alpha Wire 65002 SL005 provided by its distributors.

Wire And Cable, 2 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Cable, Standard-Flex; 2; 20 AWG; 10 x 30; 0.230 in.; 0.022 in.; Lubricated PVC
CABLE, 20AWG, 2 CORE, SLATE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:2; Conductor Size AWG:20AWG; Voltage Rating:600V; No. of Max Strands x Strand Size:10 x 0.25mm; Conductor Area CSA:0.51mm²; Jacket Colour:Slate; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:6.05mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65002-SL005
  • 65002SL005