Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 6409 SL005

Wire And Cable, 24 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 1,821.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6409 SL005.

JRH Electronics

Datasheet4 pages7 years ago

TME

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire6388 SL005
Wire And Cable, 24 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6304 SL002
MULTICONDUCTOR CABLE,1C+12PR,24 AWG,7X32,TC, PE INS, FOIL, SLATE PVC JKT, CM, AWM
Alpha Wire6396 SL005
Wire And Cable, 24 Conductor(s), 28AWG, 300V, Communication And Control Cable
STP Cable 26Conductors 28AWG 30.48m/60.96m/91.44m 6.4mm Tinned Copper Gray 150V Roll

Descriptions

Descriptions of Alpha Wire 6409 SL005 provided by its distributors.

Wire And Cable, 24 Conductor(s), 24AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 12PR, 24 AWG, 7X32, FOIL&BRAID, GRAY, 100
Twisted Pair Cable Tape Polyethylene 24Conductors 24AWG 12.7mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
SHLD MULTIPR CABLE 12PR 100FT 300V GRY
AE C&C, 6409 SLATE 100 FT 24AWG 7/32 12PR FOIL/BRD
Multi-Pair 12PR 24AWG SHLD 100'
CBL COMM 12PAIR 24AWG SLATE 100'
CABLE, 24AWG, 12 PAIR, SLATE, 30.5M; Cable Shielding:Screened; No. of Pairs:12 Pair; Wire Gauge:24AWG; Conductor Area CSA:-; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Jacket Colour:Slate; No. of Max Strands x Strand Size:7 x 0.2mm; Voltage Rating:300V; Jacket Material:PE; Conductor Material:Copper; External Diameter:11.7mm; SVHC:No SVHC (15-Jan-2018); Conductor Make-up:7 / 32AWG; Outer Diameter:11.7mm; Shield Material:Foil / Braid; Shield Type:Shielded; Wire Size:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6409 SL005.
  • 6409-SL005
  • 6409SL005