Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 6333 SL001

Wire And Cable, 9 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 3,546.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6333 SL001.

Newark

Datasheet4 pages9 years ago
Datasheet3 pages15 years ago

Master Electronics

TME

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.30%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Alpha Wire1219C SL005
Wire And Cable, 9 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire1219C SL001
Shielded Multi-Conductor Cable 9Conductors 24AWG 6.14mm 300VAC Slate 304.8m Spool
Alpha Wire1219C SL002
Wire And Cable, 9 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 6333 SL001 provided by its distributors.

Wire And Cable, 9 Conductor(s), 24AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 9C, 24 AWG, STRANDED, FOIL&OVERALL BRAID SHIELD, SR-PVC
Shielded Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 9Conductors 24AWG 6.7mm 300VAC Slate Polyvinyl Chloride 304.8m Spool
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:24; No. of Conductors:9; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6333-SL001
  • 6333SL001