Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 6066C SL001

Communication & Control Cable, 18AWG/6PR, Foil Shield, Pvc Slate
$ 7,612.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6066C SL001.

Newark

Datasheet4 pages9 years ago

Farnell

TME

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire6429 SL001
Wire And Cable, 8 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire6428 SL001
Wire And Cable, 6 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire6430 SL002
Wire And Cable, 12 Conductor(s), 18AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 6066C SL001 provided by its distributors.

COMMUNICATION & CONTROL CABLE, 18AWG/6PR, FOIL SHIELD, PVC SLATE
AE C&C, 6066C SLATE 1000 FT 18AWG 16/30 6PR INDV FOILSHLD
Multconductor Paired Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:6; Conductor Size AWG:18; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 18AWG, 6 PAIR, SLATE, 304.8M; Cable Shielding:Screened; No. of Pairs:6 Pair; Wire Gauge:18AWG; Conductor Area CSA:0.81mm²; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Jacket Colour:Slate; No. of Max Strands x Strand Size:16 x 0.255mm; Voltage Rating:300V; Jacket Material:PVC; Conductor Material:Tinned Copper; External Diameter:13.3mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); Cable Type:Foil Shield; Conductor Make-up:16 / 30AWG; Outer Diameter:13.3mm; Shield Material:Foil; Shield Type:Shielded; Wire Size:18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6066C-SL001
  • 6066CSL001