Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 6429 SL001

Wire And Cable, 8 Conductor(s), 18AWG, 300V, Communication And Control Cable
$ 4,570.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6429 SL001.

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire6444 SL001
MULTICONDUCTOR CABLE,4 PRS,18 AWG,19X30,INDIVIDUAL FOIL SHLD, PVC INS, GRY, TC
Alpha Wire6444 SL002
MULTICONDUCTOR CABLE,4 PRS,18 AWG,19X30,INDIVIDUAL FOIL SHLD, PVC INS, GRY, TC
Alpha Wire6428 SL001
Wire And Cable, 6 Conductor(s), 18AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 6429 SL001 provided by its distributors.

Wire And Cable, 8 Conductor(s), 18AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 4PR, 18 AWG, STRANDED, OVERALL FOIL SHIELD, GRAY, PVC
SHLD MULTIPR CABLE 4PR 1000FT 300V GRY
AE C&C, 6429 SLATE 1000 FT 18AWG 19/30 4PR FOIL SHLD
Multi-Pair 4C 18AWG SHLD 1000'
CBL COMM 4PAIR 18AWG SLATE 1000'
CABLE, 18AWG, 4 PAIR, SLATE, 304.8M; Cable Shielding: Screened; No. of Pairs: 4 Pair; Wire Gauge: 18AWG; Conductor Area CSA: 0.96mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 19 x 0.255mm; Voltage Rating: 300V; Jacket Material: PVC; Conductor Material: Tinned Copper; External Diameter: 11.6mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 19 / 30AWG; Outer Diameter: 11.6mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6429-SL001
  • 6429SL001