Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 6059C SL001

Communication & Control Cable, 22AWG/9PR, Foil Shield, Pvc Slate
$ 7,030.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6059C SL001.

Newark

Datasheet4 pages9 years ago

Farnell

TME

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire6056C SL005
Multi-Pair Communication and Control Cable 6PR 22AWG SHIELDED
Alpha Wire86710CY SL005
Cable, Multipair; 10; 22 AWG; 19/34; Foil and 85% Tinned Copper Braid; 0.50 in.
Alpha Wire6056C SL001
Multi-Pair Communication and Control Cable 6PR 22AWG SHIELDED

Descriptions

Descriptions of Alpha Wire 6059C SL001 provided by its distributors.

COMMUNICATION & CONTROL CABLE, 22AWG/9PR, FOIL SHIELD, PVC SLATE
AE C&C, 6059C SLATE 1000 FT 22AWG 7/30 9PR INDV FOILSHLD
MULT-PAIR 18 22AWG SLATE 304.8M
Multconductor Paired Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:9; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 22AWG, 9 PAIR, SLATE, 304.8M; Cable Shielding: Screened; No. of Pairs: 9 Pair; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 0.255mm; Voltage Rating: 300V; Jacket Material: PVC; Conductor Material: Tinned Copper; External Diameter: 12.7mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 7 / 30AWG; Outer Diameter: 12.7mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6059C-SL001
  • 6059CSL001