Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 57006 SL002

Multiconductor Plenum Cable, 6C, 24 AWG, Stranded, Foil Shield, Plm-pvc, Gray
$ 838.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 57006 SL002.

Electro Sonic

Datasheet4 pages1 year ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Cable / CarolE2106S.30.86
MULTICONDUCTOR CABLE, 6C, 22AWG, 7X30, BC, PVC INS, FOIL, NATURAL PVC JKT, CMP
General Cable / CarolE2006S.30.10
MULTICONDUCTOR CABLE, 6C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
General Cable / CarolE2106S.41.86
MULTICONDUCTOR CABLE, 6C, 22AWG, 7X30, BC, PVC INS, FOIL, RED PVC JKT, FPLR
Alpha Wire58116 SL002
MULTICONDUCTOR CABLE, 6C, 22 AWG, STRANDED, FOIL SHIELD, PLM-PVC, GRAY
Alpha Wire57003 SL002
MULTICONDUCTOR CABLE,3C,24AWG, STRANDED, FOIL SHIELD, PLM-PVC, GRAY
Alpha Wire57008 SL002
MULTICONDUCTOR PLENUM CABLE, 8C, 24 AWG, STRANDED, FOIL SHIELD, PLM-PVC, GRAY

Descriptions

Descriptions of Alpha Wire 57006 SL002 provided by its distributors.

MULTICONDUCTOR PLENUM CABLE, 6C, 24 AWG, STRANDED, FOIL SHIELD, PLM-PVC, GRAY
Cable with 300 V Voltage Rating
AE PLENUM, 57006 SLATE 500 FT 24AWG 7/32 6C FOIL SHLD
CABLE 6CON 24AWG SLATE SHLD 500'
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:24; No. of Conductors:6; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 57006-SL002
  • 57006SL002