Alpha Wire 65407CY SL005

Wire And Cable, 7 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
$ 906.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65407CY SL005.

JRH Electronics

Datasheet4 pages7 years ago

TME

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire85407 BK005
Wire And Cable, 7 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire85807CY BK005
Wire And Cable, 7 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire1275 SL005
Wire And Cable, 5 Conductor(s), 14AWG, 600V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 65407CY SL005 provided by its distributors.

Wire And Cable, 7 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Flexible Cable Tape/Braid Polyvinyl Chloride 7Conductors 14AWG 15.57mm 600VAC Slate 30.48m Spool
Multi-Conductor Cables 14AWG 7C SHIELD 100ft SPOOL SLATE
XTRA-GUARD FLEX, 65407CY SLATE 100 FT 14AWG 41/30 7C SHIELDED
SHLD FLEX CABLE, 7COND, 14AWG, 30M;
CBL FLEX 7COND 14AWG SLATE 100'
SHLD MULTICOND CABLE 7COND 14AWG 100FT; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Cable Type:Shielded; No. of Conductors:7; No. of Strands x Strand Size:41 x 30AWG; Jacket Material:PVC (Polyvinylchloride) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65407CY-SL005
  • 65407CYSL005