Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 5544 SL001

XTRA-GUARD Multi-Conductor Shielded Cable 14AWG 4C SUPRASHLD
$ 14,576.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5544 SL001.

Newark

Datasheet4 pages9 years ago
Datasheet3 pages15 years ago
Datasheet1 page20 years ago

TME

Farnell

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire5450/4 SL005
Wire And Cable, 4 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5450/4 SL001
Wire And Cable, 4 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5450/4 SL002
Wire And Cable, 4 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5544 SL001 provided by its distributors.

XTRA-GUARD Multi-Conductor Shielded Cable 14AWG 4C SUPRASHLD
Multi-Conductor Cables 14AWG 4C SHIELD 1000ft SPOOL SLATE
MULTICONDUCTOR, 4C, 14AWG, STRANDED, FOIL/BRAID, PVC, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5544 SLATE 1000 FT 14AWG 41/30 4C FOILBRAID
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:14; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:41 x 30 ;RoHS Compliant: Yes
CABLE, 14AWG, 4 CORE, SLATE, 304.8M; Cable Shielding:Screened; No. of Cores:4Core; Wire Gauge:14AWG; Conductor Area CSA:2.08mm²; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Jacket Colour:Slate; No. of Max Strands x Strand Size:41 x 30AWG; Conductor Material:Tinned Copper; Jacket Material:PVC; External Diameter:13mm; Voltage Rating:600V; Product Range:-; SVHC:No SVHC (15-Jan-2019); Cable Type:Foil + Braided Shield; Conductor Make-up:41 / 30AWG; Outer Diameter:13mm; Shield Material:Foil / Braid; Shield Type:Shielded; Wire Size:14AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5544-SL001
  • 5544SL001