Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 2466L SL005

Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 137.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2466L SL005.

Newark

Datasheet4 pages9 years ago
Datasheet4 pages11 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-7.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire1174L SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1175L SL005
Wire And Cable, 5 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1173L SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 2466L SL005 provided by its distributors.

Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
22AWG 2 CONDUCTOR CABLE SLATE 300V 100ft(30.5m)
Multi-Conductor Cables 22AWG 2PRC SHLD STRD 100ft SPOOL SLATE
alpha Alpha Wire Industrial cables, 2right, 0.35 mm²Cross-sectional area, 22 AWG
MULTICONDUCTOR CABLE,22AWG,2C,300V, INDV FOIL SHIELD, LSZH
LOW SMOKE ZERO HALOGEN, 2466L SLATE 100 FT LSZH 22AWG 7/30 2P INDV SHLD
Shielded Twisted Pair Cable Polypropylene 2Conductors 22AWG 5.41mm 300VAC Slate Low Smoke Zero Halogen 30.48m Spool
CABLE 4CON 22AWG SLATE SHLD 100'
CABLE, 22AWG, LSZH, 2 PAIR, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:4; Conductor Size AWG:22AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.255mm; Conductor Area CSA:0.35mm²; Jacket Colour:Slate; Jacket Material:LSZH (Low Smoke Zero Halogen); External Diameter:4.09mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Foil Shield; Conductor Make-up:7 / 30; No. of Pairs:2; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Outer Diameter:4.09mm; Wire Size:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2466L-SL005
  • 2466LSL005