Alpha Wire 5193C SL002

Multi-Conductor Cables 22AWG 3C SHIELD 500ft SPOOL SLATE
$ 2,201.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5193C SL002.

Newark

Datasheet4 pages9 years ago
Datasheet1 page20 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire1293C SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1293C SL001
Cable, Shielded; 3; 22 AWG; 7 x 30; 0.18 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Alpha Wire6339 SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
Phoenix Contact1501825
MULTICONDUCTOR CABLE, 3C, 22AWG, FS, BC, PVC INS, BLACK PVC JKT, UL

Descriptions

Descriptions of Alpha Wire 5193C SL002 provided by its distributors.

Multi-Conductor Cables 22AWG 3C SHIELD 500ft SPOOL SLATE
MULTICONDUCTOR, 3C, 22AWG, STRANDED, FOIL, GRAY, PVC, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5193C SLATE 500 FT 22AWG 7/30 3C FOIL SHLD
Unspecified Products 22 AWG 3 CONDUCTOR
Multiconductor Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:22; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes
CABLE, 22AWG, 3 CORE, SLATE, 152.4M; Cable Shielding: Screened; No. of Cores: 3Core; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 30AWG; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 4.9mm; Voltage Rating: 300V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 7 / 30AWG; Outer Diameter: 4.9mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5193C-SL002
  • 5193CSL002