Alpha Wire 5466C SL005

Wire And Cable, 6 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
$ 640.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5466C SL005.

Master Electronics

Datasheet4 pages7 years ago

Newark

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.86%

Supply Chain

Introduction Date2013-03-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire5156C SL005
Shielded Multi-Conductor Cable Tape PVC 6Conductors 20AWG 8.15mm 300VAC Slate PVC 30.48m Spool
Alpha Wire5056C SL005
Shielded Multi-Conductor Cable Tape PVC 6Conductors 20AWG 7.44mm 300VAC Slate PVC 30.48m Spool
Alpha Wire882006 SL005
Wire And Cable, 6 Conductor(s), 20AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5466C SL005 provided by its distributors.

Wire And Cable, 6 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Cable, Shielded; 6; 20 AWG; 7 x 28; 0.28 in.; 0.017 in.; 0.032 in.; Premium PVC
XTRA-GUARD Multi-Conductor Shielded Cable 20 AWG 6 CONDUCTOR
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 6Conductors 20AWG 7.54mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:6; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5466C-SL005
  • 5466CSL005