Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 5068C SL005

Multi-Conductor Cable Polyvinyl Chloride 8Conductors 18AWG 8.78mm 300VAC Slate 30.48m Spool
$ 1,212.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5068C SL005.

Master Electronics

Datasheet4 pages7 years ago

Newark

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
-33.64%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire5068C-BK199
Wire And Cable, 8 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5168C-BK199
Wire And Cable, 8 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5008C SL005
Wire And Cable, 8 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5068C SL005 provided by its distributors.

Multi-Conductor Cable Polyvinyl Chloride 8Conductors 18AWG 8.78mm 300VAC Slate 30.48m Spool
Wire And Cable, 8 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Xtra-Guard-1 8 Conductor 26 AWG Slate PVC cable on 100 Foot Spool Put-Ups.
Cable, Unshielded; 8; 18 AWG; 16 x 30; 0.33 in.; 0.017 in.; 0.032 in.; -20 degC
XTRA-GUARD 1 Multi-Conductor Unshielded Cable 18 AWG 8 CONDUCTOR
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:18; No. of Conductors:8; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:16 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5068C-SL005
  • 5068CSL005