Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 5008C SL005

Wire And Cable, 8 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
$ 653.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5008C SL005.

JRH Electronics

Datasheet4 pages7 years ago

Newark

TME

Electro Sonic

Farnell

Inventory History

3 month trend:
+9.42%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire1178C SL005
Wire And Cable, 8 Conductor(s), 22AWG, 424V, Communication And Control Cable
Alpha Wire1178C SL001
Unshielded 8 Conductor Slate PVC cable on 1000 Foot Spool Put-Ups.
Alpha Wire1177C SL005
Wire And Cable, 7 Conductor(s), 22AWG, 300V, Communication And Control Cable
General Cable / CarolE2008S.30.10
8C/22 7/30Bc Oas Cmr/Cl3R Rohs Compliant: Yes |Carol Cable/general Cable E2008S.30.10
General Cable / CarolE2008S.41.10
Power Limited and Communication Cable, 8 C, Yellow, PVC, 1000 ft.
General Cable / CarolE2108S.30.86
8C/22 7/30Bc Oa Sh Cmp/Cl3P |Carol Cable/general Cable E2108S.30.86

Descriptions

Descriptions of Alpha Wire 5008C SL005 provided by its distributors.

Wire And Cable, 8 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Multiconductor Cable, Unshielded; 8; 22 AWG; 7 x 30; 0.25 in.; 0.010 in.; 300 V
XTRA-GUARD 1 Multi-Conductor Unshielded Cable 22 AWG 8 CONDUCTOR
Shielded Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 8Conductors 22AWG 6.29mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:8; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes
CABLE, 22AWG, 8 CORE, SLATE, 30.5M; Cable Shielding: Unscreened; No. of Cores: 8Core; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 30AWG; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 6.4mm; Voltage Rating: 300V; Product Range: 5008C Series; SVHC: No SVHC (15-Jan-2019); Cable Type: Unshielded; Conductor Make-up: 7 / 30AWG; Outer Diameter: 6.4mm; Shield Type: Unshielded; Wire Size: 22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5008C-SL005
  • 5008CSL005