Alpha Wire 39X2215 WH005

Wire And Cable, 1 Conductor(s), 22AWG, 15000V, Flexible Cord And Fixture Wire
$ 302.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 39X2215 WH005.

element14 APAC

Datasheet3 pages9 years ago

Newark

Amar Radio Corporation

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-78.40%

Supply Chain

Introduction Date2016-04-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire392245 WH005
Alpha Wire overhead cables, 0.33 mm²Cross-sectional area, American Wire Gauge22 AWG, 30mlong
Alpha Wire392240 WH005
High Voltage 22 AWG Hook Up Wire with 0.040 Insulation. Color White on 100 Foot Spool Put-Up.
Alpha Wire1632 RD005
Wire And Cable, 1 Conductor(s), 20AWG, 1500V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, 24 AWG, 45X40, TC, BLACK RUBBER, 1000V, 8890 SERIES
Wire And Cable, 1 Conductor(s), 18AWG, 5000V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, 18 AWG, 65X36, TC, BLACK RUBBER INS, +90C, 5000V, 8899 SERIES

Descriptions

Descriptions of Alpha Wire 39X2215 WH005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 22AWG, 15000V, Flexible Cord And Fixture Wire
Wire - Single Conductor 22AWG 15000V SILICNE 100ft SPOOL WHT
HU WIRE SILICONE, 39X2215 WHITE 100 FT 22,7/30, SPC200C,15KV
HOOK-UP WIRE, COPPER, 22 AWG, 7X30, WHT SILICONE RUBBER INS, +200C
Single Conductor Cable 22AWG 30.48m 2.89mm Silver Plated Copper 15000VDC Spool
22 AWG Hook-Up Wire 7/30 White 15kV 100ft(30.5m)
WIRE, SILICONE, 15KV, 22AWG, 30.5M;
WIRE, SILICONE, 15KV, 22AWG, 30.5M; Jacket Material: Silicone; Jacket Colour: White; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size:

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 39X2215-WH005
  • 39X2215WH005