Alpha Wire 392245 WH005

Alpha Wire overhead cables, 0.33 mm²Cross-sectional area, American Wire Gauge22 AWG, 30mlong
$ 536.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 392245 WH005.

element14 APAC

Datasheet3 pages9 years ago

Newark

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+5.58%

Supply Chain

Introduction Date2018-12-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire392245 BK005
High Voltage 22 AWG Hook Up Wire with 0.045 Insulation. Color Black on 100 Foot Spool Put-Up.
Alpha Wire39X2215 WH005
Wire And Cable, 1 Conductor(s), 22AWG, 15000V, Flexible Cord And Fixture Wire
Alpha Wire391645 WH005
High Voltage 16 AWG Hook Up Wire with 0.045 Insulation. Color White on 100 Foot Spool Put-Up.

Descriptions

Descriptions of Alpha Wire 392245 WH005 provided by its distributors.

Alpha Wire overhead cables, 0.33 mm²Cross-sectional area, American Wire Gauge22 AWG, 30mlong
High Voltage 22 AWG Hook Up Wire with 0.045 Insulation. Color White on 100 Foot Spool Put-Up.
Wire And Cable, 1 Conductor(s), 22AWG, 15000V, Flexible Cord And Fixture Wire
WIRE, SILICONE, 15KV, 22AWG, 30.5M; Jacket Material:Silicone; Colour:White; Wire Gauge:22AWG; Conductor Area CSA:0.35mm²; Reel Length

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 392245-WH005
  • 392245WH005