Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1632 RD005

Wire And Cable, 1 Conductor(s), 20AWG, 1500V, Flexible Cord And Fixture Wire
$ 147.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1632 RD005.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page22 years ago

Newark

RS (Formerly Allied Electronics)

TME

Electro Sonic

Inventory History

3 month trend:
-22.91%

Supply Chain

Introduction Date2013-07-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire1632 BK005
Wire And Cable, 1 Conductor(s), 20AWG, 1500V, Flexible Cord And Fixture Wire
Alpha Wire1635 BK005
Wire And Cable, 1 Conductor(s), 20AWG, 3000V, Flexible Cord And Fixture Wire
Alpha Wire1635 RD005
Wire And Cable, 1 Conductor(s), 20AWG, 3000V, Flexible Cord And Fixture Wire
Hook-up Wire 18AWG 7.62m 3.65mm Tinned Copper Black 5000VAC 6.5A
Wire And Cable, 1 Conductor(s), 18AWG, 5000V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, 18 AWG, 65X36, TC, BLACK RUBBER INS, +90C, 5000V, 8899 SERIES

Descriptions

Descriptions of Alpha Wire 1632 RD005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 20AWG, 1500V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, TEST LEAD,20 AWG,41/36,0.040 IN.,0.125 IN.,-30 DEGC,90 DEGC,1500
Wire - Single Conductor 20AWG 1500V EPR 100ft SPOOL RED
Hook-up Wire 20AWG 30.48m 3.14mm Tinned Copper 1500VAC Spool
20 AWG Red Test Lead Hook Up Wire on 100 Foot Spool Put-Ups.
Test Lead Wire 20AWG 1500V 100' RED
WIRE, RED, 20AWG, 41/36AWG, 30.5M;
Test Lead Wire, 100Ft, 20Awg Copper, Red; Jacket Material:Rubber; Jacket Color:Red; Wire Gauge:20Awg; No. Of Max Strands X Strand Size:41 X 36Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:0.523Mm² Rohs Compliant: Yes |Alpha Wire 1632 RD005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1632 RD005.
  • 1632 RD005..
  • 1632-RD005
  • 1632RD005