Alpha Wire 39X1620 WH005

Alpha Wire Overhead Cable, 39X1620 Series, 1.3 mm² Cross Section, AWG 16, 30.5m Length
$ 725.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 39X1620 WH005.

Farnell

Datasheet3 pages9 years ago

Master Electronics

element14 APAC

TME

Electro Sonic

Inventory History

3 month trend:
-56.03%

Supply Chain

Introduction Date2019-02-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire392050 BK005
High Voltage 20 AWG Hook Up Wire with 0.050 Insulation. Color Black on 100 Foot Spool Put-Up.
Alpha Wire392050 WH005
High Voltage 20 AWG Hook Up Wire with 0.050 Insulation. Color White on 100 Foot Spool Put-Up.
Alpha Wire391645 WH005
High Voltage 16 AWG Hook Up Wire with 0.045 Insulation. Color White on 100 Foot Spool Put-Up.

Descriptions

Descriptions of Alpha Wire 39X1620 WH005 provided by its distributors.

Alpha Wire Overhead Cable, 39X1620 Series, 1.3 mm² Cross Section, AWG 16, 30.5m Length
Wire And Cable, 1 Conductor(s), 16AWG, 45000V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, COPPER, 16 AWG, 19X29, WHT SILICONE RUBBER INS, 0.161" OD, 20KV
Hook Up Wire, 100Ft, 16Awg, Copper, White, 20Kv; Jacket Material:Silicone Rubber; Jacket Color:White; Wire Gauge:16Awg; No. Of Max Strands X Strand Size:41 X 32Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 39X1620 WH005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 39X1620-WH005
  • 39X1620WH005