Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 392050 WH005

High Voltage 20 AWG Hook Up Wire with 0.050 Insulation. Color White on 100 Foot Spool Put-Up.
$ 610.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 392050 WH005.

Master Electronics

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+331%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire392050 BK005
High Voltage 20 AWG Hook Up Wire with 0.050 Insulation. Color Black on 100 Foot Spool Put-Up.
Alpha Wire39X2220 WH005
Alpha Wire Overhead Cable, 39X2220 Series, 0.33 mm² Cross Section, 22 AWG, 30.5m Length
Alpha Wire392250 WH005
High Voltage 22 AWG Hook Up Wire with 0.050 Insulation. Color White on 100 Foot Spool Put-Up.

Descriptions

Descriptions of Alpha Wire 392050 WH005 provided by its distributors.

High Voltage 20 AWG Hook Up Wire with 0.050 Insulation. Color White on 100 Foot Spool Put-Up.
Wire And Cable, 1 Conductor(s), 20AWG, 20000V, Flexible Cord And Fixture Wire
HOOK-UP WIRE,20 AWG, 10X30,SILICONE RUBBER INSULATED, WHITE,20KV, UL AWM 3239
Hook Up Wire, 100Ft, 20Awg, Copper, White, 20Kv; Jacket Material:Silicone Rubber; Jacket Color:White; Wire Gauge:20Awg; No. Of Max Strands X Strand Size:10 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 392050 WH005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 392050-WH005
  • 392050WH005