Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 392275 WH005

High Voltage 22 AWG Hook Up Wire with 0.075 Insulation. Color White on 100 Foot Spool Put-Up.
$ 664.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 392275 WH005.

Newark

Datasheet3 pages21 years ago
Datasheet3 pages9 years ago

Inventory History

3 month trend:
+50.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire392275 BK005
High Voltage 22 AWG Hook Up Wire with 0.075 Insulation. Color Black on 100 Foot Spool Put-Up.
Alpha Wire391875 WH005
High Voltage 18 AWG Hook Up Wire with 0.075 Insulation. Color White on 100 Foot Spool Put-Up.
Alpha Wire392262 WH005
High Voltage 22 AWG Hook Up Wire with 0.062 Insulation. Color White on 100 Foot Spool Put-Up.

Descriptions

Descriptions of Alpha Wire 392275 WH005 provided by its distributors.

High Voltage 22 AWG Hook Up Wire with 0.075 Insulation. Color White on 100 Foot Spool Put-Up.
Wire And Cable, 1 Conductor(s), 22AWG, 30000V, Flexible Cord And Fixture Wire
Wire - Single Conductor 22AWG 30000V SILICNE 100ft SPOOL WHT
HOOK-UP WIRE, 22 AWG, 7X30, 0.075 IN., 0.185 IN., +150C, 30 KV, WHITE
HOOK-UP WIRE, 22AWG, WHT, 30M;
Hook Up Wire, 100Ft, 22Awg Copper, White; Jacket Material:Rubber; Jacket Color:White; Wire Gauge:22Awg; No. Of Max Strands X Strand Size:7 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:0.35Mm² Rohs Compliant: Yes |Alpha Wire 392275 WH005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 392275-WH005
  • 392275WH005