Alpha Wire 392262 WH005

High Voltage 22 AWG Hook Up Wire with 0.062 Insulation. Color White on 100 Foot Spool Put-Up.
$ 586.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 392262 WH005.

Master Electronics

Datasheet3 pages7 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire392262 BK005
High Voltage 22 AWG Hook Up Wire with 0.062 Insulation. Color Black on 100 Foot Spool Put-Up.
Alpha Wire392262 RD005
High Voltage 22 AWG Hook Up Wire with 0.062 Insulation. Color Red on 100 Foot Spool Put-Up.
Alpha Wire391862 WH005
High Voltage 18 AWG Hook Up Wire with 0.062 Insulation. Color White on 100 Foot Spool Put-Up.

Descriptions

Descriptions of Alpha Wire 392262 WH005 provided by its distributors.

High Voltage 22 AWG Hook Up Wire with 0.062 Insulation. Color White on 100 Foot Spool Put-Up.
Wire And Cable, 1 Conductor(s), 22AWG, 25000V, Flexible Cord And Fixture Wire
Wire - Single Conductor 22AWG 25000V SILICNE 100ft SPOOL WHT
Hook-up Wire 22AWG 30.48m 4.06mm Tinned Copper White 25000VDC Spool
HOOK-UP WIRE, 22 AWG, 7X30, 0.062 IN., 0.158 IN., +150C, 25 KV, WHITE
HOOK-UP WIRE, 22AWG, WHT, 30M;
Hook Up Wire, 100Ft, 22Awg Copper, White; Jacket Material:Rubber; Jacket Color:White; Wire Gauge:22Awg; No. Of Max Strands X Strand Size:7 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:0.35Mm² Rohs Compliant: Yes |Alpha Wire 392262 WH005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 392262-WH005
  • 392262WH005