Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 391000 WH005

Wire And Cable, 1 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
$ 469.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 391000 WH005.

RS (Formerly Allied Electronics)

Datasheet4 pages6 years ago

Inventory History

3 month trend:
+68.37%

Supply Chain

Introduction Date2019-10-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Alpha Wire391000 BK005
Wire - Single Conductor 10AWG 600V SILICONE 100ft SPOOL BLACK
Alpha Wire391265 BK005
HOOK-UP WIRE,12 AWG, 65X30,SILICONE RUBBER INSULATED, BLACK,600V, UL AWM 3212
Alpha Wire391265 WH005
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 10AWG 30.48m 5.3mm Tinned Copper Black 600V

Descriptions

Descriptions of Alpha Wire 391000 WH005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
HOOK-UP WIRE,10 AWG, 105X30,SILICONE RUBBER INSULATED, WHITE,600V, UL AWM 3212
Hook-Up Wire, 5.32Mm2, 30M, White; Jacket Material:Silicone Rubber; Jacket Color:White; Wire Gauge:10Awg; No. Of Max Strands X Strand Size:105 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30M; Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 391000 WH005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 391000-WH005
  • 391000WH005