Alpha Wire 3232 SL005

Multi-Conductor Cable Polyvinyl Chloride/Nylon 3Conductors 20AWG 1.67mm 600VAC 30.48m Spool
$ 422.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3232 SL005.

Newark

Datasheet3 pages9 years ago
Datasheet4 pages4 years ago

TME

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+109%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire2413C SL002
Cable, Shielded; 3; 20 AWG; 7 x 28; 0.20 in.; 0.016 in.; 0.020 in.; PVC; degC
Alpha Wire1896C SL005
Wire And Cable, 3 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire1896C SL002
Wire And Cable, 3 Conductor(s), 20AWG, 300V, Communication And Control Cable
Phoenix Contact1501825
MULTICONDUCTOR CABLE, 3C, 22AWG, FS, BC, PVC INS, BLACK PVC JKT, UL

Descriptions

Descriptions of Alpha Wire 3232 SL005 provided by its distributors.

Multi-Conductor Cable Polyvinyl Chloride/Nylon 3Conductors 20AWG 1.67mm 600VAC 30.48m Spool
Wire And Cable, 3 Conductor(s), 20AWG, 600V, Communication And Control Cable
Cable, Shielded; 3; 20 AWG; 19 x 32; 0.21 in.; 0.010 in.; 0.019 in.; PVC; 600 V
CABLE, 20AWG, 3 CORE, SLATE, 30.5M; Cable Shielding: Screened; No. of Cores: 3Core; Wire Gauge: 20AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3232-SL005
  • 3232SL005