Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 3075 YL005

Hook-up Wire, 18AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
$ 73.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3075 YL005.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page17 years ago

TME

RS (Formerly Allied Electronics)

element14

DigiKey

Inventory History

3 month trend:
-34.37%

Supply Chain

Introduction Date2013-07-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire3075 RD005
Hook-up Wire, 18AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3075 BK005
Hook-up Wire, 18AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3075 BR005
Hook-up Wire, 18AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
General Cable / CarolC2103A.12.07
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 18 AWG, Blue, Stranded, 100 ft
General Cable / CarolC2103A.12.06
Hookup Wire,18 AWG,Green,100 ft.
General Cable / CarolC2103A.12.02
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 18 AWG, White, Stranded, 100 ft

Descriptions

Descriptions of Alpha Wire 3075 YL005 provided by its distributors.

Hook-up Wire, 18AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
600V 18 AWG Yellow Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
Alpha Wire 3075 YL005 UL1015 Hook Up Wire Yellow 18AWG (30.5m Reel)
Hook-up Wire 18AWG 30.48m 2.92mm Tinned Copper Yellow 600VAC Spool
Wire Hook-Up; Tin-Plated Copper; 18 AWG; 16/30-Str; Yellow
Wire - Single Conductor 18AWG 16/30 PVC 100ft SPOOL YELLOW
Stranded Wire PVC 0.8mm² Tinned Copper Yellow 3075 30.5m
HOOK-UP WIRE, 100FT, 18AWG COPPER YELLOW
HOOK-UP WIRE 18AWG STRAND YELLOW
HOOK-UP STRND 18AWG YELLOW 100'
HOOK-UP WIRE, 100FT, 18AWG CU YELLOW; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Conductor Size AWG:18AWG; Conductor Area CSA:0.816mm ; Jacket Color:Yellow; Jacket Material:PVC (Polyvinyl Chloride); Voltage Nom.:600V

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3075 YL005..
  • 3075-YL005
  • 3075YL005