Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 3053 BK001

Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Black

$ 342.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3053 BK001.

JRH Electronics

Datasheet4 pages6 years ago

element14 APAC

Newark

TME

Amar Radio Corporation

Inventory History

3 month trend:
+279%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire3053 RD001
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Red
Alpha Wire3053 BL001
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Blue
Alpha Wire3053 OR001
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Orange

Descriptions

Descriptions of Alpha Wire 3053 BK001 provided by its distributors.

Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Black
300V 20 AWG 10/30 Black PVC Hook Up Wire on 1000 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Wire Code = 3053 / Cross-Section mm² = 0.5 / Cross-Section AWG AWG = 20 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Black / Conductor Material = Tinned Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 305 / Standards Met = UL Listed / Standards Met = EC 1907/2006
WIRE, UL1007, 20AWG, BLACK, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; Conductor Size AWG:20AWG; Conductor Area CSA:0.51mm²; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:1.8mm; Voltage Rating:300V; No. of Strands x Strand Size:10 x 0.255mm; SVHC:No SVHC (19-Dec-2011); Cable UL Style Number:UL1007; Conductor Make-up:10/30AWG; Current Rating:10A; Jacket Material:PVC; No. of Cores:1; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Outer Diameter:1.8mm; Secondary Insulation Colour:Black; Secondary Insulation Material:PVC; Voltage Rating V AC:300V; Wire Size:20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3053 BK001.
  • 3053-BK001
  • 3053BK001