Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 2841/7 RD005

Wire, Hook-Up; 30 AWG; 7/38; 0.006 in.; 0.024 in.; -60 degC; 250 V; Red

$ 102.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2841/7 RD005.

Farnell

Datasheet3 pages9 years ago
Datasheet3 pages13 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-21.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire2841/7 BK005
Wire, Hook-Up; 30 AWG; 7/38; 0.006 in.; 0.024 in.; -60 degC; 250 V; Black
Alpha Wire2841/7 SL005
Wire, Hook-Up; 30 AWG; 7/38; 0.006 in.; 0.024 in.; -60 degC; 250 V; Slate
Alpha Wire2841/7 BL005
Wire, Hook-Up; 30 AWG; 7/38; 0.006 in.; 0.024 in.; -60 degC; 250 V; Blue

Descriptions

Descriptions of Alpha Wire 2841/7 RD005 provided by its distributors.

Wire, Hook-Up; 30 AWG; 7/38; 0.006 in.; 0.024 in.; -60 degC; 250 V; Red
Wire And Cable, 1 Conductor(s), 30AWG, 250V, Flexible Cord And Fixture Wire
30 AWG 7/38 250V Red PTFE Hook-Up Wire on 100 Foot Spool Put-Ups.
WIRE, RED, 30AWG, 7/38AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:30AWG; Conductor Area CSA:0.06mm²; Jacket Colour:Red; Jacket Material:PTFE (Polytetrafluoroethylene); Conductor Material:Silver Plated Copper; External Diameter:0.61mm; Voltage Rating:250V; No. of Strands x Strand Size:7 x 0.1mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:30AWG
Wire Code = 2841/7 / Cross-Section mm² = 0.06 / Cross-Section AWG AWG = 30 / Jacket Material = PTFE / Halogen Free = No / Jacket Colour = Red / Conductor Material = Silver-Plated Copper / Voltage Rating Max. V = 250 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 200 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CA Prop 65 / Standards Met = MIL-W-16878E Type ET / Standards Met = NEMA HP3-ETXBBB

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2841/7-RD005
  • 2841/7RD005