Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 2841/1 BL005

Wire, Hook-Up; 30 AWG; Solid; 0.006 in.; 0.022 in.; -60 degC; 250 V; Blue
$ 159.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2841/1 BL005.

JRH Electronics

Datasheet3 pages6 years ago

element14 APAC

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+85.45%

Supply Chain

Introduction Date2016-04-11
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Alpha Wire2841/1 BK005
Wire, Hook-Up; 30 AWG; Solid; 0.006 in.; 0.022 in.; -60 degC; 250 V; Black
Alpha Wire2841/1 WH005
Wire, Hook-Up; 30 AWG; Solid; 0.006 in.; 0.022 in.; -60 degC; 250 V; White
Alpha Wire2841/1 GR005
Wire, Hook-Up; 30 AWG; Solid; 0.006 in.; 0.022 in.; -60 degC; 250 V; Green
Hook-up Wire 30AWG 30.48m 0.6mm Silver Plated Copper 600VAC 1.3A

Descriptions

Descriptions of Alpha Wire 2841/1 BL005 provided by its distributors.

Wire, Hook-Up; 30 AWG; Solid; 0.006 in.; 0.022 in.; -60 degC; 250 V; Blue
Wire And Cable, 1 Conductor(s), 30AWG, 250V, Flexible Cord And Fixture Wire
30 AWG Solid 250V Blue PTFE Hook-Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire 2841/1 BL005 2841/1 BL005 HOOKUP WIRE 100' SPOOL BLUE ALPHA
Solid Wire Cross-section AWG: 30 AWG Temperature range: -60 ... 200 °C Cable type: Solid Wire Colour: Blue Conductor: Silver-Plated Copper Conductor insulation: PTFE Cross-section: 0.05 mm² Packaging: Sold by Reel Shielding: Unshielded Original packaging: 30.5 m ø insulation: 0.15 mm
WIRE, BLU, 30AWG, 1/30AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:30AWG; Conductor Area CSA:0.05mm²; Jacket Colour:Blue; Jacket Material:PTFE (Polytetrafluoroethylene); Conductor Material:Silver Plated Copper; External Diameter:0.56mm; Voltage Rating:250V; No. of Max Strands x Strand Size:1 x 0.25mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:30AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2841/1-BL005
  • 2841/1BL005