Alpha Wire 2829/2 WH001

Wire And Cable, 2 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
$ 13,619.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2829/2 WH001.

Master Electronics

Datasheet4 pages5 years ago

Newark

TME

Farnell

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Alpha Wire2824/2 WH005
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire2826/2 WH005
Wire And Cable, 2 Conductor(s), 16AWG, 600V, Power And Control Cable
Alpha Wire2824/2 WH001
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 2829/2 WH001 provided by its distributors.

Wire And Cable, 2 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
MULTICONDUCTOR CABLE, HIGH/LOW TEMPERATURE,18AWG/2C, BRAID SHIELD, WHITE
AE C&C, 2829/2 WHITE 1000 FT 18AWG 19/30 2C BRD SHLD
2829/2 WHITE 1000 FT SHIELD COMMUN CONTROL
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:18; No. of Conductors:2; Jacket Color:White; Jacket Material:Sintered Wrapped Teflon Tape ;RoHS Compliant: Yes
CABLE, 18AWG, 2 CORE, WHITE, 304.8M; Cable Shielding: Screened; No. of Cores: 2Core; Wire Gauge: 18AWG; Conductor Area CSA: 0.96mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: White; No. of Max Strands x Strand Size: 19 x 30AWG; Conductor Material: Copper; Jacket Material: PTFE; External Diameter: 4.826mm; Voltage Rating: 600V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Braided Shield; Conductor Make-up: 19 / 30AWG; Outer Diameter: 4.8mm; Shield Material: Braid; Shield Type: Shielded; Wire Size: 18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2829/2-WH001
  • 2829/2WH001
  • 28292WH001